Filter Your Search
1 - 1 of 1 results
|
SM-LP-5001E
Bourns Inc
|
$1.5553 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns |