Filter Your Search
1 - 10 of 302 results
|
P4SMA8.2CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.0455 | Yes | Active | 12.1 V | 200 µA | 1 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 400 W | 7 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMA82CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.0514 | Yes | Active | 113 V | 5 µA | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86.1 V | 400 W | 70.1 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMA8.2CA
Littelfuse Inc
|
$0.1821 | No | Yes | Active | 12.1 V | 3.3 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | 8.61 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | LITTELFUSE | |||||
|
P4SMA82CA
Littelfuse Inc
|
$0.2723 | No | Yes | Active | 113 V | 3.3 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | LITTELFUSE | ||||||
|
P4SMA8.2CE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 12.5 V | 8.2 V | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.63 V | 1 | AVALANCHE | 9.02 V | 400 W | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
P4SMA82CM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 118 V | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 90.2 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMA8.2CHE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 12.5 V | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.63 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.02 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMA8.2CAHF4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 12.1 V | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMA82CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 113 V | 82 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 70.1 V | AVALANCHE | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
P4SMA82C
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | 90.2 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 |