Filter Your Search
1 - 10 of 149 results
|
SM-5R1840CE6NI
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 184 mΩ | 0.25 % | 4 W | 8229 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | NON -INDUCTIVE, PRECISION | 70 °C | YES | 857.9 mV | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 7 INCH | J BEND | 7.75 mm | 20.83 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SM-5R1350CE7NI
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 135 mΩ | 0.25 % | 4 W | 8229 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | NON -INDUCTIVE, PRECISION | 70 °C | YES | 734.8 mV | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 13 INCH | J BEND | 7.75 mm | 20.83 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
PV10SM-5R0-GB
RCD Components Inc
|
Check for Price | Active | 5 Ω | 2 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PV10SM-5R23-FB
RCD Components Inc
|
Check for Price | Active | 5.23 Ω | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 220 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SM-5R1370DE7NI
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 137 mΩ | 0.5 % | 4 W | 8229 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | NON -INDUCTIVE, PRECISION | 70 °C | YES | 740.3 mV | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 13 INCH | J BEND | 7.75 mm | 20.83 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SM-5R1910DE6NI
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 191 mΩ | 0.5 % | 4 W | 8229 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | NON -INDUCTIVE, PRECISION | 70 °C | YES | 874.1 mV | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 7 INCH | J BEND | 7.75 mm | 20.83 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
CP26SM5R100JB31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5.1 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 11.2916 V | 275 °C | -65 °C | Fireproof | 2 | Bulk | Quick Connect | 17.78 mm | 78.49 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||||
|
PV10SM-5R1-JBQ
RCD Components Inc
|
Check for Price | No | Active | 5.1 Ω | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e0 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SM-5R9880CE6NI
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 988 mΩ | 0.25 % | 4 W | 8229 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | NON -INDUCTIVE, PRECISION | 70 °C | YES | 1.988 V | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 7 INCH | J BEND | 7.75 mm | 20.83 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SM-5R1430FE7
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 143 mΩ | 1 % | 4 W | 8229 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 756.3 mV | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 13 INCH | J BEND | 7.75 mm | 20.83 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.80 |