Filter Your Search
1 - 1 of 1 results
|
SM-43TX204
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 223 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown |