Parametric results for: SM-42TB104 under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sm42tb104
Select parts from the table below to compare.
Compare
Compare
SM-42TB104
Nidec Copal Electronics Corporation
Check for Price Yes Yes Active 100 kΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW FLAME PROOF 85 °C YES 158 V e2 150 °C -65 °C HORIZONTAL Sealed 1 3 11 TR, EMBOSSED, 7 INCH Tin/Copper (Sn/Cu) GULL WING 3.9 mm 4.8 mm 4.6 mm NIDEC COPAL ELECTRONICS CORP CHIP unknown