Filter Your Search
1 - 1 of 1 results
|
SM-42B203
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 70.7 V | e2 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | BULK | Tin/Copper (Sn/Cu) | GULL WING | 3.9 mm | 4.8 mm | 4.6 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown |