Parametric results for: SLR343YY under Visible LEDs

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: slr343yy
Select parts from the table below to compare.
Compare
Compare
SLR-343YY3FN
ROHM Semiconductor
$0.1370 Yes Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 21.0 mcd 585 nm 40 deg DIFFUSED SINGLE 0.016 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND TIN SILVER COPPER 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343YY3F
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 1 NO RADIAL MOUNT 10.0 mcd 585 nm 40 deg DIFFUSED Yellow SINGLE SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 ROHM Semiconductor
SLR-343YYT32N
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 21.0 mcd 585 nm 40 deg DIFFUSED SINGLE 0.016 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 TAPE ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343YY3FK
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 5.35 mcd 585 nm 40 deg DIFFUSED SINGLE 0.004 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343YYT31K
ROHM Semiconductor
Check for Price Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 5.15 mcd 40 deg DIFFUSED SINGLE 0.004 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 TAPE ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLR-343YY3FL
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 8.3 mcd 585 nm 40 deg DIFFUSED SINGLE 0.0063 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343YY
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 3 V 1 NO RADIAL MOUNT 10.0 mcd 585 nm 40 deg DIFFUSED HIGH RELIABILITY Yellow SINGLE SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLR-343YYT31M
ROHM Semiconductor
Check for Price Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 13.0 mcd 40 deg DIFFUSED SINGLE 0.01 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 TAPE ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLR-343YY3FM
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 13.5 mcd 585 nm 40 deg DIFFUSED Yellow SINGLE 0.01 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00
SLR-343YYT32L
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 2.1 V 1 NO RADIAL MOUNT 8.3 mcd 585 nm 40 deg DIFFUSED SINGLE 0.0063 cd SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 TAPE ROUND TIN SILVER COPPER 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00