Filter Your Search
1 - 1 of 1 results
|
SLR1TTE1302D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 13 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant |