Filter Your Search
1 - 5 of 5 results
|
SLR-343VCT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343VCT32Q
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 53.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343VCT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 25.0 mcd | 650 nm | 40 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SLR-343VCT32P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 33.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343VCT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 21.0 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.016 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |