Filter Your Search
1 - 10 of 15 results
Select Parts | Part Number |
---|
|
SLR-343VCT31N
ROHM Semiconductor
|
||
|
SLR-343VCT31P
ROHM Semiconductor
|
||
|
SLR-343VCT32M
ROHM Semiconductor
|
||
|
SLR-343VC3F
ROHM Semiconductor
|
||
|
SLR-343VC3FQ
ROHM Semiconductor
|
||
|
SLR-343VC3FP
ROHM Semiconductor
|
||
|
SLR-343VCT31Q
ROHM Semiconductor
|
||
|
SLR-343VC3FM
ROHM Semiconductor
|
||
|
SLR-343VC
ROHM Semiconductor
|
||
|
SLR-343VCT32Q
ROHM Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Lens Type
|
Additional Feature
|
Color@Wavelength
|
Configuration |
Luminous Intensity-Min
|
Optoelectronic Device Type
|
Reverse Voltage-Max
|
T-code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Package Description
|
Samacsys Manufacturer
|
Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||
Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 25.0 mcd | 650 nm | 40 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | ||||
Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 51.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||
Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 32.5 mcd | 650 nm | 40 deg | TRANSPARENT | Red | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||
Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.0 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
Yes | Yes | Active | RED | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 650 nm | 40 deg | CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 53.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 |
|
SLR-343VCT31N
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
SLR-343VCT31P
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
SLR-343VCT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||
|
SLR-343VC3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 25.0 mcd | 650 nm | 40 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | |||||
|
SLR-343VC3FQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 51.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||
|
SLR-343VC3FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 32.5 mcd | 650 nm | 40 deg | TRANSPARENT | Red | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||
|
SLR-343VCT31Q
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
SLR-343VC3FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.0 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-343VC
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 650 nm | 40 deg | CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SLR-343VCT32Q
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 53.5 mcd | 650 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 |