Filter Your Search
1 - 10 of 15 results
|
SLR-343DCT32Q
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 53.5 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343DCT31Q
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SLR-343DCT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 25.0 mcd | 610 nm | 40 deg | TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SLR-343DC3FN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 21.0 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | 0.016 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343DCT31M
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SLR-343DCT31P
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SLR-343DCT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343DC3FQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 53.5 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | 0.04 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343DC3FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343DC3FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 40 deg | TRANSPARENT | Amber | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |