Filter Your Search
1 - 4 of 4 results
|
SLR-332MGTB7/L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SLR-332MGTB7L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 563 nm | 85 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE AND BOX | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | unknown | |||
|
SLR-332MGTB7/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 1 | NO | RADIAL MOUNT | 1275 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332MGTB7/LM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 1 | NO | RADIAL MOUNT | 855 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |