Filter Your Search
1 - 10 of 15 results
|
SLR-332DC3FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SLR-332DC3FT32/LP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 1875 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FT32/MP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 1875 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FT32/M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FT32/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 1275 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SLR-332DC3FT32/P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FT32/L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 8.3 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FT32/N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 21 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-332DC3FT32/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 1275 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |