Filter Your Search
1 - 10 of 132 results
|
SLR-332DC3FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-332DCTG7/LM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 855 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||
|
SLR-332DCTB7M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE AND BOX | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | |||||
|
SLR-332DCTF7/L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLR-332DCTB7/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 1275 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||
|
SLR-332DCTC7
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 16.0 mcd | 610 nm | 85 deg | TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||
|
SLR-332DCTF7N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE AND BOX | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | unknown | |||||||
|
SLR-332DCTB7L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE AND BOX | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | unknown | |||||||
|
SLR-332DCTJ7P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE AND BOX | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | unknown | |||||||
|
SLR-332DC3FT32/LP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 1 | NO | RADIAL MOUNT | 1875 mcd | 610 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |