Filter Your Search
1 - 10 of 22 results
|
SLR-322YC3FK
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 5.4 mcd | 585 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-322YCT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 585 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-322YC3F/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 1275 mcd | 585 nm | CLEAR | SINGLE | SINGLE COLOR LED | e1 | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 6.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
SLR-322YCT32L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 585 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-322YCT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 585 nm | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | 3 V | e1 | 85 °C | -25 °C | 2 | AMMO PACK | RECTANGULAR | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
SLR-322YC3F/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 1275 mcd | 585 nm | CLEAR | SINGLE | SINGLE COLOR LED | e1 | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 6.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
SLR-322YC3FL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 585 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-322YC3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 585 nm | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | 3 V | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | |||||
|
SLR-322YC3F/K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 5.4 mcd | 585 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | unknown | |||||||||
|
SLR-322YC3F/KM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 855 mcd | 585 nm | CLEAR | SINGLE | SINGLE COLOR LED | e1 | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 6.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 |