Filter Your Search
1 - 10 of 16 results
|
SLR-322MG3F
ROHM Semiconductor
|
$0.2148 | Yes | Yes | Active | YELLOW GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 563 nm | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 3 V | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||
|
SLR-322MG3F/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 1 | NO | RADIAL MOUNT | 1275 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 6.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
SLR-322MG3FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SLR-322MG3FL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-322MG3F/N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | unknown | |||||||||
|
SLR-322MG3F/KM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 1 | NO | RADIAL MOUNT | 855 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 6.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
SLR-322MG3FP
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
SLR-322MG3F/L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | unknown | |||||||||
|
SLR-322MG3F/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 1 | NO | RADIAL MOUNT | 1275 mcd | 563 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 6.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
SLR-322MG3FN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 |