Parametric results for: SLPX821M250H3P3 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

All Filters
|
182243182197213228243
-
2 9604 3502 9603 3083 6554 0034 350
-
Manufacturer Part Number: slpx821m250h3p3
Select parts from the table below to compare.
Compare
Select Parts Part Number
SLPX821M250H3P3
Cornell Dubilier Electronics Inc
SLPX821M250H3P3A
Cornell Dubilier Electronics Inc
SLPX821M250H3P3-4
Cornell Dubilier Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 820 µF 250 V 2.96 A 20 % 243 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3583 mA e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 Cornell Dubilier
Active 820 µF 250 V 2.96 A 20 % 243 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3583 mA e3 85 °C -40 °C 2 Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
Yes Active 820 µF 250 V 4.35 A 20 % 182 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Snap-in Tin (Sn) 10 mm 35 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40
Compare
SLPX821M250H3P3
Cornell Dubilier Electronics Inc
$3.5073 Yes Yes Active 820 µF 250 V 2.96 A 20 % 243 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3583 mA e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 Cornell Dubilier
SLPX821M250H3P3A
Cornell Dubilier Electronics Inc
Check for Price Active 820 µF 250 V 2.96 A 20 % 243 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3583 mA e3 85 °C -40 °C 2 Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
SLPX821M250H3P3-4
Cornell Dubilier Electronics Inc
Check for Price Yes Active 820 µF 250 V 4.35 A 20 % 182 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -40 °C 2 Snap-in Tin (Sn) 10 mm 35 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40