Filter Your Search
1 - 3 of 3 results
|
SLPX271M450C4P3
Cornell Dubilier Electronics Inc
|
$4.9750 | Yes | Yes | Active | 270 µF | 450 V | 1.73 A | 20 % | 983 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
SLPX271M450C4P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 270 µF | 450 V | 2.54 A | 20 % | 737 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
SLPX271M450C4P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 270 µF | 450 V | 1.73 A | 20 % | 983 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | e3 | 85 °C | -25 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |