Filter Your Search
1 - 3 of 3 results
|
SLPX271M200A1P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 270 µF | 200 V | 1.37 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
SLPX271M200A1P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 270 µF | 200 V | 2.01 A | 20 % | 553 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 22 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||||
|
SLPX271M200A1P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 270 µF | 200 V | 1.37 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | e3 | 85 °C | -40 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.40 | , |