Filter Your Search
1 - 3 of 3 results
|
SLPX182M080A3P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.8 mF | 80 V | 2.64 A | 20 % | 138 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
SLPX182M080A3P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.8 mF | 80 V | 2.11 A | 20 % | 184 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1384 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
SLPX182M080A3P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1.8 mF | 80 V | 2.11 A | 20 % | 184 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1384 mA | e3 | 85 °C | -40 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |