Filter Your Search
1 - 2 of 2 results
|
SLP822M063H4P3
Cornell Dubilier Electronics Inc
|
$5.0800 | Yes | Yes | Active | 8.2 mF | 63 V | 4.43 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1562 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
SLP822M063H4P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 8.2 mF | 63 V | 4.43 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1562 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |