Parametric results for: SLP822M025E1P3 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: slp822m025e1p3
Select parts from the table below to compare.
Compare
Compare
SLP822M025E1P3A
Cornell Dubilier Electronics Inc
Check for Price Yes Active 8.2 mF 25 V 2.7 A 20 % 73 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3583 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO TIN 10 mm SNAP-IN 30 mm 25 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40
SLP822M025E1P3
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 8.2 mF 25 V 2.7 A 20 % 73 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3583 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO TIN 10 mm SNAP-IN 30 mm 25 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40