Filter Your Search
1 - 2 of 2 results
|
SLP101M450C7P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 µF | 450 V | 780 mA | 20 % | 3.317 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
SLP101M450C7P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 µF | 450 V | 780 mA | 20 % | 3.317 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |