Filter Your Search
1 - 3 of 3 results
|
SLOT-2-98
Marktech Optoelectronics
|
Check for Price | Active | 98 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 1 GΩ | .556 N | -40 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.075 inch | NO | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.602 inch | 5.459 inch | 0.13 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||
|
SLOT-2-62
Marktech Optoelectronics
|
Check for Price | Active | 62 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 1 GΩ | .556 N | -40 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.075 inch | NO | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.602 inch | 3.359 inch | 0.13 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||
|
SLOT-2-36
Marktech Optoelectronics
|
Check for Price | Active | 36 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 1 GΩ | .556 N | -40 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.075 inch | NO | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.602 inch | 2.059 inch | 0.13 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 |