Filter Your Search
1 - 1 of 1 results
|
SLN3TTE9L1J
KOA Corporation
|
Check for Price | Active | 9.1 mΩ | 5 % | 3 W | 4527 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | YES | 165.3 mV | e3 | AEC-Q200, IEC60115-1 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN | WRAPAROUND | 2.4 mm | 11.5 mm | 7 mm | KOA CORP | SMT, 4527 | unknown | EAR99 | 8533.21.00.30 |