Filter Your Search
1 - 1 of 1 results
|
SLN3TBK56L0D
KOA Corporation
|
Check for Price | Obsolete | 56 mΩ | 0.5 % | 3 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF, IEC60115-1 | YES | 409.9 mV | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 2.4 mm | 11.5 mm | 7 mm | KOA CORP | SMT, 4528 | unknown | EAR99 | 8533.21.00.30 |