Parametric results for: SLM-150-01-T-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: slm15001ts
Select parts from the table below to compare.
Compare
Compare
SLM-150-01-T-S
Samtec Inc
$4.6414 Yes Yes Active 50 1 1.27 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER TIN STRAIGHT BOARD CONNECTOR NO 3.892 N 2.78 N NO NO e3 NO UL -65 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.1 inch 0.18 inch 2.5 inch 0.115 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC