Filter Your Search
1 - 1 of 1 results
|
SLM-150-01-T-D
Samtec Inc
|
$7.4457 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | TIN | STRAIGHT | BOARD CONNECTOR | NO | 3.892 N | 2.78 N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 150u inch | SOLDER | 0.2 inch | 0.18 inch | 2.5 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |