Parametric results for: SLM-137-01-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: slm13701ss
Select parts from the table below to compare.
Compare
Compare
SLM-137-01-S-S
Samtec Inc
$6.1115 Yes Yes Active 37 1 1.27 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO 2.224 N 1.668 N NO NO e3 NO UL -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.18 inch 1.85 inch 0.115 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC