Filter Your Search
1 - 1 of 1 results
|
SLM-118-01-S-D
Samtec Inc
|
$5.9567 | Yes | Yes | Active | 36 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 2.224 N | 1.668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.2 inch | 0.18 inch | 0.9 inch | 0.115 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |