Parametric results for: SLI-343Y8Y3F under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sli343y8y3f
Select parts from the table below to compare.
Compare
Compare
SLI-343Y8Y3FXM
ROHM Semiconductor
Check for Price Yes Active HIGH BRIGHTNESS YELLOW 20 mA 2.2 V 1 NO RADIAL MOUNT 840.0 mcd 593 nm 40 deg DIFFUSED SINGLE 0.68 cd SINGLE COLOR LED 9 V T-1 e1 85 °C -30 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLI-343Y8Y3FXJ
ROHM Semiconductor
Check for Price Yes Active HIGH BRIGHTNESS YELLOW 20 mA 2.2 V 1 NO RADIAL MOUNT 275.0 mcd 593 nm 40 deg DIFFUSED SINGLE 0.22 cd SINGLE COLOR LED 9 V T-1 e1 85 °C -30 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLI-343Y8Y3F
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW 20 mA 1 NO RADIAL MOUNT 470.0 mcd 593 nm 40 deg DIFFUSED Amber SINGLE SINGLE COLOR LED 9 V T-1 85 °C -30 °C 2 BULK ROUND 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor
SLI-343Y8Y3FXL
ROHM Semiconductor
Check for Price Yes Active HIGH BRIGHTNESS YELLOW 20 mA 2.2 V 1 NO RADIAL MOUNT 575.0 mcd 593 nm 40 deg DIFFUSED SINGLE 0.47 cd SINGLE COLOR LED 9 V T-1 e1 85 °C -30 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLI-343Y8Y3FXK
ROHM Semiconductor
Check for Price Yes Active HIGH BRIGHTNESS YELLOW 20 mA 2.2 V 1 NO RADIAL MOUNT 400.0 mcd 593 nm 40 deg DIFFUSED Amber SINGLE 0.33 cd SINGLE COLOR LED 9 V T-1 e1 85 °C -30 °C 2 BULK ROUND TIN SILVER COPPER 2.5 mm 5.4 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00