Filter Your Search
1 - 10 of 115 results
|
CTSLF0732TF-101M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 450 mΩ | 20 % | YES | 1 kHz | 450 mA | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTSLF0732T-681M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 3.15 Ω | 20 % | YES | 1 kHz | 160 mA | POWER INDUCTOR | 1 | YES | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PCSLF0732-331M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 1.67 Ω | 20 % | YES | 1 kHz | 220 mA | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 2828 | |||||||||||||
|
SLF0732T-102M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 4.78 Ω | 20 % | YES | 1 kHz | 130 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20%TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2828 | ||||
|
CTSLF0732TF-470M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 240 mΩ | 20 % | YES | 1 kHz | 670 mA | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTSLF0732TF-471M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.05 Ω | 20 % | YES | 1 kHz | 200 mA | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
SLF0732T-101M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 450 mΩ | 20 % | YES | 100 kHz | 450 mA | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 2828 | |||||
|
SLF0732T-221M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 1.05 Ω | 20 % | YES | 1 kHz | 290 mA | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20%TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2828 | ||||
|
SLF0732T-471M-HF
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 470 µH | 2.05 Ω | 20 % | YES | 100 kHz | 200 mA | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CTSLF0732TF-221M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.05 Ω | 20 % | YES | 1 kHz | 290 mA | 2828 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |