Filter Your Search
1 - 2 of 2 results
|
SLF0728T-3R3M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 37 mΩ | 20 % | YES | 1 kHz | 1.6 A | Ferrite | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20%TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 7 mm | 7 mm | CHILISIN ELECTRONICS CORP | 2828 | compliant | EAR99 | 8504.50.80.00 | ||
|
SLF0728T-3R3M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 37 mΩ | 20 % | YES | 100 kHz | 1.6 A | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 7 mm | 7 mm | YAGEO CORP | 2828 | compliant | EAR99 | 8504.50.80.00 |