Parametric results for: SLE6A2-6 under Rocker Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sle6a26
Select parts from the table below to compare.
Compare
Compare
SLE6A2-6
Nidec Copal (USA) Corporation
Check for Price Contact Manufacturer 10000 Cycle(s) 0.02 mΩ SPST HORIZONTAL ROCKER SWITCH SLE6 ROCKER UL, CSA, VDE RECOGNISED 4A@250VAC 4 A ON-OFF 250 V 1500VAC V 100 MΩ -25 °C 85 °C PANEL MOUNT BLACK BLACK BREAK-BEFORE-MAKE HAND NO QUICK CONNECT SOLVENT 0.197 inch 12.9032 mm 12.4968 mm 18.796 mm 0.252 inch NIDEC COPAL ELECTRONICS CORP unknown
SLE6A2-6
Nidec Copal Electronics Corporation
Check for Price Yes Active 10000 Cycle(s) 0.02 mΩ SPST HORIZONTAL ROCKER SWITCH ROCKER UL, CSA, VDE RECOGNISED 4A@250VAC 4 A ON-OFF 250 V 1500VAC V 100 MΩ -25 °C 85 °C PANEL MOUNT BLACK BLACK BREAK-BEFORE-MAKE HAND NO QUICK CONNECT SOLVENT 0.197 inch 12.9032 mm 12.4968 mm 18.796 mm 0.252 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65 Nidec Copal
SLE6A2-6
Fujisoku Corporation
Check for Price Transferred 10000 Cycle(s) 0.02 mΩ SPST HORIZONTAL ROCKER SWITCH ROCKER UL, CSA, VDE RECOGNISED 4A@250VAC 4 A ON-OFF 250 V 1500VAC V 100 MΩ -25 °C 85 °C PANEL MOUNT BLACK BLACK BREAK-BEFORE-MAKE HAND NO QUICK CONNECT SOLVENT 0.197 inch 12.9032 mm 12.4968 mm 18.796 mm 0.252 inch FUJISOKU CORP unknown EAR99 8536.50.90.65