Filter Your Search
1 - 10 of 24 results
|
SLD301XT-2
Sony Semiconductor
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 810 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 5 mm | SONY CORP | M-273 (LO-10), 8 PIN | unknown | |||
|
SLD301V-1
Sony Semiconductor
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 785 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | GaAlAs | 15 m | 50 °C | -10 °C | ROUND | 3.5 mm | SONY CORP | M-248 (LO-11), 3 PIN | unknown | ||
|
SLD301V-2
Sony Semiconductor
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 810 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | GaAlAs | 10 m | 50 °C | -10 °C | ROUND | 3.5 mm | SONY CORP | M-248 (LO-11), 3 PIN | unknown | ||
|
SLD301V-24
Sony Semiconductor
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 807 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 3.5 mm | SONY CORP | M-248 (LO-11), 3 PIN | unknown | |||
|
SLD301WT-21
Sony Semiconductor
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 798 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 5 mm | SONY CORP | TO-3, 8 PIN | unknown | |||
|
SLD301V-25
Sony Semiconductor
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 810 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 3.5 mm | SONY CORP | M-248 (LO-11), 3 PIN | unknown | |||
|
SLD301XT-3
Sony Semiconductor
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 830 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 5 mm | SONY CORP | M-273 (LO-10), 8 PIN | unknown | |||
|
SLD301XT-24
Sony Semiconductor
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 807 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 5 mm | SONY CORP | M-273 (LO-10), 8 PIN | unknown | |||
|
SLD301WT-3
Sony Semiconductor
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 830 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | LASER DIODE | GaAlAs | 50 °C | -10 °C | ROUND | 5 mm | SONY CORP | TO-3, 8 PIN | unknown | |||
|
SLD301V
Sony Semiconductor
|
Check for Price | Active | 1 | 770 nm | 90 mW | 200 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 50 °C | -10 °C | ROUND | 3.5 mm | SONY CORP | M-248 (LO-11), 3 PIN | unknown |