Filter Your Search
1 - 2 of 2 results
|
SLD24CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 38.9 V | 10 µA | 8 W | 27.5 V | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 V | 6 kW | 24 V | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SLD24CA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 38.9 V | 5 mA | 8 W | 27.5 V | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 30 V | 6 kW | 24 V | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |