Filter Your Search
1 - 10 of 2,178 results
|
SLCC20B-36R5F
Vishay Intertechnologies
|
Check for Price | Yes | Active | 36.5 Ω | 1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
SLCC20A0137K9DE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 37.9 kΩ | 0.5 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLCC20A123RDE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 123 Ω | 0.5 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLCC20A01-1K49B
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.49 kΩ | 0.1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
SLCC20B53R6FE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 53.6 Ω | 1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLCC20B-1K91F005
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.91 kΩ | 1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
SLCC20A-59R7B005
Vishay Intertechnologies
|
Check for Price | Yes | Active | 59.7 Ω | 0.1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
SLCC20A0331K2DR0005E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 31.2 kΩ | 0.5 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLCC20A01-56K9B
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56.9 kΩ | 0.1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
SLCC20A03-8K45D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.45 kΩ | 0.5 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 3535 |