Filter Your Search
1 - 10 of 13 results
|
ESDSLC22VD5B-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESDSLC22VD5B
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC2222A
Microsemi Corporation
|
Check for Price | Obsolete | SINGLE | YES | 1 | Not Qualified | R-CDSO-N3 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROSEMI CORP | compliant | SMALL OUTLINE, R-CDSO-N3 | EAR99 | 150 mA | 40 V | 100 | NPN | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC22
Semicon Components Inc
|
Check for Price | No | Obsolete | 39.4 V | 100 pF | 5 µA | 1 W | 27 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | LOW CAPACITANCE | 29.8 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | O-XALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SLC2221A
Microsemi Corporation
|
Check for Price | Obsolete | SINGLE | YES | 1 | Not Qualified | R-CDSO-N3 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROSEMI CORP | compliant | SMALL OUTLINE, R-CDSO-N3 | EAR99 | 150 mA | 40 V | 40 | NPN | SILICON | DLCC | 3 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC2222A
Silicon Transistor Corporation
|
Check for Price | Transferred | SINGLE | YES | 1 | Not Qualified | R-CDSO-N3 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SILICON TRANSISTOR CORP | unknown | SMALL OUTLINE, R-CDSO-N3 | EAR99 | 150 mA | 40 V | 100 | NPN | SILICON | 300 mV | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC22VR5
ROHM Semiconductor
|
Check for Price | Active | ROHM CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC22DU5
ROHM Semiconductor
|
Check for Price | Active | ROHM CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC22007
APEM Inc
|
Check for Price | Yes | Obsolete | NO | e4 | 85 °C | -20 °C | PANEL MOUNT | Silver (Ag) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | 0.276 inch | THERMOPLASTIC | SLIDE | 7.3 inch | 7.2 mm | 23 mm | SILVER | .3A@125VAC | 300 mA | 300 mA | .3A@30VDC | 0.02 mΩ | 125 V | 30 V | 500VRMS V | 10000 Cycle(s) | SILVER | STEEL | 100 MΩ | PHENOLIC | 2 | 3.14 N | EPOXY | WAVE | LATCHED | DPDT | SLIDE SWITCH | 0.134 inch | SOLDER | SOLVENT | |||||||||||||||||||||||||||||||||||||
|
SLC22A
Semicon Components Inc
|
Check for Price | No | Obsolete | 35.5 V | 100 pF | 5 µA | 1 W | 26 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | LOW CAPACITANCE | 26.9 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | O-XALF-W2 | EAR99 | 8541.10.00.50 |