Filter Your Search
1 - 8 of 8 results
|
SLB-25YY3FH
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 1.0 mcd | 160 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 7.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLB-25YY3FG
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 1.0 mcd | 585 nm | 160 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 3 V | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | 2.5 mm | 7.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLB-25YY3FF
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 1.0 mcd | 160 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 7.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLB25YY3
ROHM Semiconductor
|
Check for Price | Active | ROHM CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
SLB-25YY3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 1.0 mcd | 585 nm | 130 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 3 V | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 7.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | ||
|
SLB-25YY3FE
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 1.0 mcd | 160 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 7.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLB-25YY
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 1.0 mcd | 585 nm | 160 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 7.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SLB-25YYD
ROHM Semiconductor
|
Check for Price | Yes | No | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 585 nm | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | e0 | 2 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.5 mm | 8.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 |