Filter Your Search
1 - 10 of 66 results
|
E2SLAS-FREQ6TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 14.999 MHz | 10 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.80 | |||
|
SLASF1-70.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 70 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | |||||||||
|
SLASF1-20.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | |||||||||
|
E1SLAS-FREQ2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 5.999 MHz | 5 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
E1SLAS-FREQ1TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
E1SLAS-FREQ6TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 14.999 MHz | 10 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
E1SLAS-FREQ4
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 90 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 8.999 MHz | 8 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
SLASF1-5.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | CALIBER ELECTRONICS INC | SMD, 2 PIN | unknown | 8541.60.00.30 | |||||||
|
E2SLAS-FREQ8
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 23.999 MHz | 16 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.80 | |||
|
E2SLAS-FREQ7TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 15.999 MHz | 15 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.80 |