Filter Your Search
1 - 5 of 5 results
|
SLA580EC4T3FXR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUISH GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 4000.0 mcd | 10 deg | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLA580EC4T3FXQ
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUISH GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2750.0 mcd | 10 deg | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLA580EC4T3FXT
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | BLUISH GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 8400.0 mcd | 10 deg | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||
|
SLA580EC4T3FXS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | BLUISH GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 5750.0 mcd | 523 nm | 10 deg | COLORLESS TRANSPARENT | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SLA580EC4T3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 3.2 V | 1 | NO | RADIAL MOUNT | 4500.0 mcd | 523 nm | 12 deg | COLORLESS TRANSPARENT | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e1 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 9.5 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor |