Filter Your Search
1 - 10 of 12 results
|
SLA1200
APEM Inc
|
$1.3216 | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .5A@125VAC | 500 mA | 125 V | 5.39 N | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 5.6 mm | 5.9 mm | 19 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||
|
SLA1232
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | e0 | -20 °C | 75 °C | Tin/Lead (Sn/Pb) | SANYO ELECTRIC CO LTD | unknown | 8541.40.20.00 | Red | Common Cathode | 18 mm | 1 | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | 700 nm | |||||||||||||||||||||||||||||||
|
SLA1201
APEM Inc
|
Check for Price | Obsolete | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .5A@125VAC | 500 mA | 125 V | 5.39 N | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 5.6 mm | 5.9 mm | 11.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | ||||||||||||||||||||||
|
SLA12/90B3.2SNBKBX
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Yes | End Of Life | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||
|
SLA121X
Epson Electronics America Inc
|
Check for Price | Obsolete | 70 °C | S-MOS SYSTEMS | unknown | 8542.39.00.01 | , | 1370 | 1370 GATES | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 6 V | 900 mV | CMOS | COMMERCIAL | ||||||||||||||||||||||||||||||||
|
SLA121X
Seiko Epson Corporation
|
Check for Price | Obsolete | CAN ALSO BE OPERATED AT 3.0V | 70 °C | SEIKO EPSON CORP | unknown | 8542.39.00.01 | , | 1786 | 1786 GATES | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 1.65 V | 1.35 V | CMOS | COMMERCIAL | 8.5 ns | 1.5 V | |||||||||||||||||||||||||||||
|
SLA1221
onsemi
|
Check for Price | No | Active | -20 °C | 75 °C | ON SEMICONDUCTOR | unknown | 8541.40.20.00 | Red | Common Anode | 7 mm | 1 | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | 700 nm | |||||||||||||||||||||||||||||||||
|
SLA12/180B3.2SNBKBX
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Yes | End Of Life | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||
|
SLA1232
onsemi
|
Check for Price | No | Active | -20 °C | 75 °C | ON SEMICONDUCTOR | unknown | 8541.40.20.00 | Red | Common Cathode | 18 mm | 1 | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | 700 nm | |||||||||||||||||||||||||||||||||
|
SLA122L
Epson Electronics America Inc
|
Check for Price | Obsolete | -20 °C | 85 °C | S-MOS SYSTEMS | unknown | 8542.39.00.01 | , | 1451 | 1451 GATES | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 6 V | 900 mV | CMOS | OTHER |