Filter Your Search
1 - 2 of 2 results
|
GUS-SL8BLF-01-1402-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 14 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 15 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||||||||
|
SL8BLF-01-1402-FD
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 14 kΩ | 1 % | 800 mW | 3040 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 14 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.2108 mm | 7.493 mm | TT ELECTRONICS PLC | , 3040 | compliant | EAR99 |