Filter Your Search
1 - 2 of 2 results
|
SL8B-01-336R-CGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 336 Ω | 0.25 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 336 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 15 | 16 | TR | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | unknown | EAR99 | ||
|
SL8B-01-336R-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 336 Ω | 0.25 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 336 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 15 | 16 | TR | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 |