Filter Your Search
1 - 2 of 2 results
|
SL8A-02-1401-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.4 kΩ | 0.1 % | 1.2 W | 3040 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 1.4 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | , 3040 | compliant | ||||
|
SL8A-02-1401-BAPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 1.4 kΩ | 0.1 % | 1.2 W | 3040 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 1.4 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | WELWYN COMPONENTS LTD | , 3040 | compliant | EAR99 |