Filter Your Search
1 - 10 of 195,533 results
|
GUS-SL8A-00-5492-CB
TT Electronics Resistors
|
Check for Price | No | Active | 54.9 kΩ | 0.25 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 54.9 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-01-2672-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.7 kΩ | 1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.7 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-02-3440-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 344 Ω | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 344 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-SL8A-03-1173-BG
TT Electronics Resistors
|
Check for Price | No | Active | 117 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 117 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8A-02-1800-DF
TT Electronics Resistors
|
Check for Price | No | Active | 180 Ω | 0.5 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 180 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8A-02-78R7-DF
TT Electronics Resistors
|
Check for Price | No | Active | 78.7 Ω | 0.5 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 78.7 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
SL8A-00-9K09-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.09 kΩ | 0.1 % | 100 mW | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | |||
|
SL8A-00-10K1-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.1 kΩ | 0.25 % | 100 mW | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | |||
|
SL8A-00-12K3-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 12.3 kΩ | 0.25 % | 100 mW | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | |||
|
SL8A-00-1K1-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.1 kΩ | 0.25 % | 100 mW | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 |