Filter Your Search
1 - 6 of 6 results
|
SL5500.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 50 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||
|
SL5500300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | LEAD FREE, DIP-6 | 8541.40.80.00 | ||
|
SL5500.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | DIP-6 | |||||
|
SL5500.300W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 50 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||
|
SL5500300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | LEAD FREE, DIP-6 | 8541.40.80.00 | ||
|
SL5500.300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | DIP-6 |