Filter Your Search
1 - 3 of 3 results
|
SL-40.0536OHM1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 53.6 mΩ | 1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 450 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.5 mm | 11.4 mm | 6.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SL-40.053OHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 53 mΩ | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 450 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.5 mm | 11.4 mm | 6.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SL-40.0536OHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 53.6 mΩ | 0.25 % | 2 W | 4525 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 450 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.5 mm | 11.4 mm | 6.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |