Filter Your Search
1 - 4 of 4 results
|
SL305E105MABTRX
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 20 % | 3015 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | not_compliant | EAR99 | |||
|
SL305E105MABTR1
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR, 14 Inch | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
SL305E105MABT
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SL305E105MABTR2
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 20 % | 3015 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | not_compliant | EAR99 |