Filter Your Search
1 - 1 of 1 results
|
SL2TTED8201F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 8.2 kΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF | 70 °C | YES | 500 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | SMT, 4527 | compliant | EAR99 | KOA Speer |